Texas Instruments THS8136IPHPQ1

Price and Stock

Alternate Parts

Price @ 1000
$ 6.139
$ 6.139
Stock
76,962
1,221,008
1,221,008
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
-
48
48
Number of Bits
-
-
-
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1.5 LSB
1.5 LSB
Number of Converters
-
3
3
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.