Texas Instruments THS7374IPWRG4

4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7374IPWRG4.

Texas Instruments

Datasheet40 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments THS7374IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
85,885
958,611
958,611
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
130 V/µs
130 V/µs
130 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
10 mA
10 mA
10 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7374IPWRG4.

Descriptions

Descriptions of Texas Instruments THS7374IPWRG4 provided by its distributors.

4-Ch SDTV (Component and Composite) Video Amplifier with 9.5MHz Filters and 6dB Gain 14-TSSOP -40 to 85
Video Amp Quad 5V 14-Pin TSSOP T/R
IC SDTV VIDEO AMP 4-CH 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.