Texas Instruments THS7002IPWP

70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85
$ 11.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7002IPWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet32 pages27 years ago

Newark

LCSC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-7.12%

CAD Models

Download Texas Instruments THS7002IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.238
$ 10.779
$ 10.779
Stock
261,808
262,113
262,113
Authorized Distributors
5
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Circuits
2
2
2
Slew Rate
85 V/µs
-
-
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7002IPWP.

Related Parts

Texas InstrumentsTHS7002CPWPR
70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70
Texas InstrumentsTHS7002CPWP
70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP 0 to 70
Texas InstrumentsTHS7001CPWPR
70MHz Programmable Gain Amplifier, 1.7nV/rtHz, 85V/¦Ìs Slew, HTSSOP
RenesasEL5324IREZ
12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier; TSSOP28; Temp Range: -40° to 85°C

Descriptions

Descriptions of Texas Instruments THS7002IPWP provided by its distributors.

70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85
5mA 85V/μs 70MHz 80dB 95mA 2 9V 32V 1mV 2.5μA 100MHz HTSSOP-28 SMD mount 1.05mm(height)
SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP Tube
No. of Channels:2Channels; No. of Amplifiers:2Amplifiers; Gain Bandwidth Product:70MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Range:± 4.5V to ± 16V; IC Case / Package:HTSSOP; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7002IPWP.