What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS6132RGWR

High Efficiency Class-G ADSL Line Driver 20-VQFN -40 to 85
$ 2.858

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6132RGWR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet52 pages22 years ago

Arrow Electronics

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6132RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTHS6182RHFR
Low Power ADSL and PLC Line Driver 24-VQFN -40 to 85
Texas InstrumentsTHS6182RHFT
TRUE ROHS3Compliant DIFFERENTIAL Driver interface driver -40C~85C 100MHz +-5/+-15V 450V/mus
Texas InstrumentsTHS6184RHFT
Dual Port xDSL Line Driver 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments THS6132RGWR provided by its distributors.

High Efficiency Class-G ADSL Line Driver 20-VQFN -40 to 85
ROHS3Compliant Driver Surface Mount Obsolete interface driver -40C~85C 5V~15V
ROHS3Compliant STANDARD Driver QUAD Driver -40C~85C 80MHz 3.39W 300V/mus
ADSL Driver Dual 50MHz 20-Pin VQFN EP T/R
IC ADSL LINE DVR CLASS-G 20VQFN
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:3.3V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:20-QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS6132RGWR.