What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS6184RHFT

Dual Port xDSL Line Driver 24-VQFN -40 to 85
$ 10.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6184RHFT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6184RHFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTHS6182RHFR
Low Power ADSL and PLC Line Driver 24-VQFN -40 to 85
Texas InstrumentsTHS6182RHFT
TRUE ROHS3Compliant DIFFERENTIAL Driver interface driver -40C~85C 100MHz +-5/+-15V 450V/mus
Texas InstrumentsTHS6214IRHFR
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments THS6184RHFT provided by its distributors.

Dual Port xDSL Line Driver 24-VQFN -40 to 85
EAR99 THS6184 Tape & Reel (TR) xDSL interface driver 16mV 15nA 1mm 400V/mus
IC DRIVER 2/0 24VQFN 2/0 Driver xDSL 24-VQFN (5x4)
IC XDSL DUAL LINE DVR AMP 24VQFN
ADSL Driver Quad 50MHz 24-Pin VQFN EP T/R
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:8V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.