Texas Instruments THS6052CD

175-mA, +/-12V ADSL CPE Line Driver 8-SOIC 0 to 70
$ 4.298

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6052CD.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6052CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.298
$ 7.55
Stock
266,648
2,445,589
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1500 V/µs
1500 V/µs
Gain Bandwidth Product
170 MHz
170 MHz
Input Offset Voltage (Vos)
-
10 mV
Power Supply Rejection Ratio (PSRR)
-
62 dB
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6052CD.

Related Parts

Texas InstrumentsTHS6052ID
175-mA, +/-12V ADSL CPE and PLC Line Driver 8-SOIC -40 to 85
Texas InstrumentsTHS6042ID
350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SOIC -40 to 85
Texas InstrumentsTHS6042IDG4
350-mA, +/-12V ADSL CPE and PLC Line Driver 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS6052CD provided by its distributors.

175-mA, +/-12V ADSL CPE Line Driver 8-SOIC 0 to 70
ADSL Driver Dual 120MHz 8-Pin SOIC Tube
IC ADSL CPE LINE DVR 175MA 8SOIC
IC LINE DRIVER DSL 2CHAN 8SOIC
REMOTE TERMINAL ADSL LINE DRIVER
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:33V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.