Texas Instruments THS6043CPWPR

350-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP 0 to 70
$ 4.534

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6043CPWPR.

Texas Instruments

Datasheet43 pages15 years ago
Datasheet42 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6043CPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.534
$ 6.488
Stock
278,557
201,370
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
120 MHz
Input Offset Voltage (Vos)
-
16 mV
Power Supply Rejection Ratio (PSRR)
-
72 dB
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTHS6043IPWPR
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
Texas InstrumentsTHS6043IPWP
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
Texas InstrumentsTHS6053IPWP
175-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS6043CPWPR provided by its distributors.

350-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP 0 to 70
ADSL Driver Dual 14-Pin HTSSOP EP T/R
IC ADSL CPE DVR 350MA 14-HTSSOP
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:10V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.