Texas Instruments THS3111CD

Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70
$ 4.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3111CD.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet9 pages21 years ago

HQonline

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments THS3111CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.202
$ 3.393
$ 3.393
Stock
262,459
173,045
173,045
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1300 V/µs
1300 V/µs
1300 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3111CD.

Related Parts

Texas InstrumentsTHS3111IDR
100MHz Current-Feedback Op Amp, 1300V/¦Ìs Slew Rate, 260mA Output, 8-SOIC
Texas InstrumentsTHS3111ID
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3110ID
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS3111CD provided by its distributors.

Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
100MHz Current-Feedback Op Amp, 260mA Output, 30V Supply, 8-SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:100MHz; Slew Rate:1300V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.