Texas Instruments THS6022IPWPR

250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6022IPWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet22 pages27 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6022IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.98
$ 6.587
Stock
461,351
238,263
Authorized Distributors
3
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
1900 V/µs
1900 V/µs
Gain Bandwidth Product
210 MHz
210 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
62 dB
62 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6022IPWPR.

Related Parts

Texas InstrumentsTHS6022CPWPR
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
Texas InstrumentsTHS6022CPWP
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
Texas InstrumentsTHS3125IPWP
Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-HTSSOP -40 to 85
RenesasEL5524IREZ
Buffer Amplifier, 4 Func, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments THS6022IPWPR provided by its distributors.

250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP
EAR99 THS6022 Tape & Reel (TR) DSL interface transceiver 5mV 12muA 58.003124mg 70ns
ADSL Driver Dual 210MHz 14-Pin HTSSOP EP T/R
IC LINE DVR 250MA DUAL 14-HTSSOP
XDSL LINE DRIVER (REMOTE TERMINAL)
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.