Texas Instruments THS6002IDWPRG4

Dual Differential Line Driver/Receiver 20-SO PowerPAD

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002IDWPRG4.

Arrow Electronics

Datasheet45 pages15 years ago

Texas Instruments

Newark

CAD Models

Download Texas Instruments THS6002IDWPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.266
$ 17.266
Stock
20,829
435,370
435,370
Authorized Distributors
0
4
4
Case/Package
SOP
-
-
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments THS6002IDWPRG4 provided by its distributors.

Dual Differential Line Driver/Receiver 20-SO PowerPAD
ADSL Driver and Receiver Dual 20-Pin HSOP EP T/R
THERMISTOR NTC 47KOHM 4485K 0402
IC DVR/RCVR DUAL DIFF 20SOPWRPAD
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.