Texas Instruments THS5661AIPWG4

12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5661AIPWG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages17 years ago
Datasheet31 pages18 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments THS5661AIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.95
$ 16.95
Stock
31,626
304,169
304,169
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5661AIPWG4.

Related Parts

Analog DevicesAD9762ARUZ
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9762ARUZRL7
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9762ARURL7
DAC 1-CH Segment 12-bit 28-Pin TSSOP T/R
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC902E/2K5
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC904E
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5661AIPWG4 provided by its distributors.

12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 12-BIT DAC PDSO28
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:35ns; Update Rate:125MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.