Texas Instruments THS4601CDDAG3

Wideband, FET-Input Operational Amplifier 8-SO PowerPAD 0 to 70
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4601CDDAG3.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet35 pages18 years ago

CAD Models

Download Texas Instruments THS4601CDDAG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.963
$ 7.963
Stock
156,060
306,597
306,597
Authorized Distributors
0
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
1 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
30 V
30 V
Operating Supply Current
10 mA
10 mA
10 mA

Descriptions

Descriptions of Texas Instruments THS4601CDDAG3 provided by its distributors.

Wideband, FET-Input Operational Amplifier 8-SO PowerPAD 0 to 70
Lead Free GULL WING Surface Mount General Purpose op amp amplifier circuit 100dB 100V/mus 0C~70C 440MHz
OP Amp Single GP ±16.5V 8-Pin HSOP EP Tube
IC OPAMP GP 1 CIRCUIT 8SOPWRPAD
1 CHANNEL VIDEO AMPLIFIER PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.