Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4541QRGTRQ1

IC OPAMP DIFF 1 CIRCUIT 16VQFN / Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)
$ 5.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4541QRGTRQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages10 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
-14.35%

CAD Models

Download Texas Instruments THS4541QRGTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.588
$ 5.294
$ 5.294
Stock
356,001
12,136,678
12,136,678
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
850 MHz
850 MHz
850 MHz
Input Offset Voltage (Vos)
500 nV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.4 V
5.4 V
Operating Supply Current
10.1 mA
10.1 mA
10.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTHS4541IRGTT
High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
Texas InstrumentsOPA567AIRHGT
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Texas InstrumentsTHS4531IRUNT
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
Analog DevicesLTC6433BIUF-15#TRPBF
RF Amp Single Gain Amp 1.4GHz 5.25V 24-Pin QFN EP T/R
Analog DevicesLTC6433AIUF-15#PBF
IC OPAMP GP 1 CIRCUIT 24QFN / General Purpose Amplifier 1 Circuit 24-QFN (4x4)
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments THS4541QRGTRQ1 provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 16VQFN / Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)
Automotive High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
SP Amp DIFF AMP Single R-R I/O ±2.7V/5.4V Automotive 16-Pin VQFN EP T/R
Operational Amplifier, 1 Func, 450uV Offset-Max, BICMOS, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.