Texas Instruments THS4524IDBT

Very low power quad channel rail-to-rail output fully differential amplifier 38-TSSOP -40 to 85
$ 7.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4524IDBT.

element14 APAC

Datasheet65 pages11 years ago

Texas Instruments

element14

Upverter

Newark

Inventory History

3 month trend:
-9.09%

CAD Models

Download Texas Instruments THS4524IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.156
$ 5.954
Stock
214,525
278,691
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
95 MHz
95 MHz
Input Offset Voltage (Vos)
2 mV
240 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.14 mA
1.14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4524IDBT.

Related Parts

Analog DevicesAD8016AREZ
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28
IC,BUFFER/DRIVER,QUAD,4-BIT,LCX/LVC-CMOS,TSSOP,48PIN,PLASTIC ROHS COMPLIANT: YES
Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs
Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs
Analog DevicesAD8016AREZ-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO28
Analog DevicesAD8325ARUZ
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments THS4524IDBT provided by its distributors.

Very low power quad channel rail-to-rail output fully differential amplifier 38-TSSOP -40 to 85
Operational Amplifier, 4 Func, 2000uV Offset-Max, 9.3MHz Band Width, BIPolar, PDSO38
Op Amp Quad Low Power Amplifier R-R O/P ±2.7V/5.4V 38-Pin TSSOP Tube
OP Amp Single GP R-R O/P ±2.75V/5.5V 38-Pin TSSOP Rail
DIFFERENTIAL AMPLIFIER, 145MHZ, 490V/uS, TSSOP-38
Op Amp 1.14mA(x4 Ch) 600V/μs 4.6nV/rtHz@5V 95MHz Diff Rail-to-Rail 55mA 4-Ch 1 ±2.7V~5.4V 240μV 700nA 145MHz Diff TSSOP-38 SMD 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4524IDBT .
  • THS4524IDBT.