Texas Instruments THS4501CDGNG4

High-Speed Fully Differential Amplifier, +/-5 V 8-MSOP-PowerPAD 0 to 70
$ 9.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4501CDGNG4.

Upverter

Datasheet48 pages9 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4501CDGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.495
$ 8.711
$ 8.711
Stock
174,519
208,126
208,126
Authorized Distributors
2
5
5
Case/Package
SOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
300 MHz
300 MHz
300 MHz
Input Offset Voltage (Vos)
4 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
23 mA
23 mA
23 mA

Related Parts

Texas InstrumentsLMH6553MRE/NOPB
900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125
Texas InstrumentsTLC071IDGNR
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLC070IDGNR
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-HVSSOP -40 to 125
onsemiLF351MX
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Analog DevicesADA4528-1ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Analog DevicesADA4528-1ACPZ-R2
Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp

Descriptions

Descriptions of Texas Instruments THS4501CDGNG4 provided by its distributors.

High-Speed Fully Differential Amplifier, +/-5 V 8-MSOP-PowerPAD 0 to 70
IC DIFF 1 CIRCUIT 8MSOP-POWERPAD
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.