Texas Instruments THS4275D

Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SOIC -40 to 85
$ 5.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4275D.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet17 pages24 years ago

HQonline

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4275D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4275D.

Related Parts

Texas InstrumentsTHS4271D
Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8
Texas InstrumentsTHS4271DR
Super-Fast Ultra-Low Distortion High Speed Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4211D
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4275D provided by its distributors.

Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SOIC -40 to 85
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
LOW NOISE, HIGH SLEW RATE, UNITY GAIN STABLE VOLTAGE FREEBACK AMPLIFIER | IC OPAMP VFB 1 CIRCUIT 8SOIC
OP AMP, HIGH SPEED VFB, 4275, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:1.4GHz; Slew Rate:1000V/µs; Supply Voltage Range:2.5V to 7.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:High Speed; Base Number:4275; Gain Bandwidth:1.4GHz; IC Generic Number:4275; Input Offset Voltage Max:10mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:1000V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:7.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.