Texas Instruments THS4271D

Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8
$ 5.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4271D.

Texas Instruments

Datasheet50 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet17 pages24 years ago

Farnell

Newark

Verical

Augswan

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments THS4271D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4271D.

Related Parts

Texas InstrumentsTHS4271DR
Super-Fast Ultra-Low Distortion High Speed Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4275D
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4211D
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4271D provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC Tube
Super-Fast Ultra-Low Distortion High Speed Amplifier 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
OP AMP, HIGH SPEED VFB, 4271, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.4GHz; Vitesse de balayage: 1000V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 7.5V; Type de boîtier d'amplificateur: SOIC; Nomb
OP AMP, HIGH SPEED VFB, 4271, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:1.4GHz; Slew Rate:1000V/µs; Supply Voltage Range:± 2.5V to ± 7.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.5V to ± 7.5V; Amplifier Type:CMOS; Base Number:4271; Gain Bandwidth:1.4GHz; Input Offset Voltage Max:5mV; Logic Function Number:4271; No. of Amplifiers:1Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:-40°C to +85°C; Settling Time:25µs; Supply Voltage + Nom:5V; Supply Voltage Max:7.5V; Supply Voltage Min:2.5V; Supply Voltage Nom:-5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4271D .