Texas Instruments OPA698ID

Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA698ID.

Arrow Electronics

Datasheet32 pages15 years ago

Texas Instruments

DigiKey

iiiC

Newark

Inventory History

3 month trend:
+9.83%

CAD Models

Download Texas Instruments OPA698ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.142
Stock
311,967
526,799
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1100 V/µs
1100 V/µs
Gain Bandwidth Product
230 MHz
230 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA698ID.

Related Parts

Texas InstrumentsOPA698IDG4
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA698IDR
IC OPAMP VFB 250MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
Texas InstrumentsTHS4211DR
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA698ID provided by its distributors.

Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
ROHS3Compliant EAR99 OPA698 Tube op amp amplifier circuit 4.9mm 3muA 5V 250000kHz
Texas Instruments Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Operational Amplifier, 1 Func, 6000uV Offset-Max, PDSO8
OP AMP, UNITY GAIN STABLE, SOIC8; MSL: MSL 4 - 72 hours; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted Alternative available
Limiting Amplifier, 450Mhz, Soic-8; Bandwidth:450Mhz; Supply Voltage Min:-5V; Supply Voltage Max:5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA698ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.