Texas Instruments THS4151IDGK

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85
$ 10.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet34 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet26 pages25 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments THS4151IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4151IDGK.

Related Parts

Texas InstrumentsTHS4151CDGK
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP 0 to 70
Texas InstrumentsTHS4140IDGK
160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
Texas InstrumentsTHS4141IDGK
160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4151IDGK provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin VSSOP Tube
17.5mA 33V Differential VSSOP-8 SMD mount 950μm(height)
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
ROHS3Compliant EAR99 THS4151 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 4.3muA 15V 150000kHz
HIGH SPEED DIFFERENTIAL OP AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
THS4151 150MHZ, FULLY DIFFERENTI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.