Texas Instruments THS4140IDGK

160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
$ 12.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4140IDGK.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4140IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4140IDGK.

Related Parts

Texas InstrumentsTHS4141IDGK
160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85
Texas InstrumentsTHS4151IDGK
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85
Texas InstrumentsTHS4151CDGK
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4140IDGK provided by its distributors.

160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin VSSOP Tube
13.2mA 33V Differential VSSOP-8 SMD mount 950μm(height)
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
HIGH SPEED DIFFERENTIAL I/O OP-AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:450V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:15V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.