Texas Instruments THS4141IDGK

160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85
$ 7.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4141IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet26 pages25 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Sierra IC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments THS4141IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4141IDGK.

Related Parts

Texas InstrumentsTHS4140IDGK
160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
Texas InstrumentsTHS4151IDGK
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85
Texas InstrumentsTHS4151CDGK
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4141IDGK provided by its distributors.

160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 THS4141 Tube op amp buffer circuit 3mm 5.1muA 15V 70dB
13.2mA 450V/μs 205MHz 85mA 1 33V 1mV 5.1μA 160MHz VSSOP-8 SMD mount 950μm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:450V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.