Texas Instruments THS4141ID

160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
$ 8.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4141ID.

Arrow Electronics

Datasheet32 pages15 years ago

Texas Instruments

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments THS4141ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.088
$ 7.45
$ 7.45
Stock
1,693,050
1,746,204
1,746,204
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
205 MHz
205 MHz
205 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
13.2 mA
13.2 mA
13.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4141ID.

Related Parts

Texas InstrumentsTHS4140ID
160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4141CD
160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4140CD
160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4141ID provided by its distributors.

160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 7000uV Offset-Max, 160MHz Band Width, BIPolar, PDSO8
13.2mA 450V/μs 205MHz 85mA 1 33V 1mV 5.1μA 160MHz SOIC-8 SMD mount 1.5mm(height)
IC, AMP DIFF, SMD, 4141, SOIC8; No. of Amplifiers:1; Input Offset Voltage:7mV; Gain dB Max:1dB; Bandwidth:160MHz; Slew Rate:450V/µs; Supply Voltage Range:2V to 16.5V; Supply Current:15mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:High Speed; Base Number:4141; IC Generic Number:4141; Input Offset Voltage Max:7mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:450V/µs; Supply Voltage + Nom:30V; Supply Voltage Max:30V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.