Texas Instruments THS4140CD

160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4140CD.

Arrow Electronics

Datasheet32 pages15 years ago

Texas Instruments

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments THS4140CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.45
$ 7.688
Stock
327,349
295,801
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
450 V/µs
450 V/µs
Gain Bandwidth Product
205 MHz
205 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
13.2 mA
13.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4140CD.

Related Parts

Texas InstrumentsTHS4140ID
160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4141CD
160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4141CDR
Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4140CD provided by its distributors.

160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70
Operational Amplifier, 1 Func, 7000uV Offset-Max, 160MHz Band Width, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:450V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.