Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4141CDGN

160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70
$ 9.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4141CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet26 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments THS4141CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.582
$ 5.963
$ 5.963
Stock
355,598
492,226
492,226
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
205 MHz
205 MHz
205 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
13.2 mA
13.2 mA
13.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4141CDGN.

Related Parts

Texas InstrumentsTHS4141IDGN
160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTHS4141IDGNR
160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTHS4140IDGNR
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4141CDGN provided by its distributors.

160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
ROHS3Compliant EAR99 THS4141 Tube op amp amplifier circuit 3mm 5.1muA 15V 170000kHz
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:450V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.