Texas Instruments THS4061CD

Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4061CD.

Farnell

Datasheet31 pages15 years ago
Datasheet31 pages9 years ago

Texas Instruments

Newark

Augswan

iiiC

Inventory History

3 month trend:
-3.15%

CAD Models

Download Texas Instruments THS4061CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 2.49
$ 2.49
Stock
427,049
445,862
445,862
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
100 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
10 V
9 V
9 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4061CD.

Related Parts

Texas InstrumentsTHS4061ID
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4061IDR
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4061IDG4
IC OPAMP VFB 180MHZ 8SOIC / Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments THS4061CD provided by its distributors.

Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
180-MHz HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP AMP, HI SPEED BIPOLAR, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:180MHz; Slew Rate:400V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:180MHz; Input Offset Voltage Max:8mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOP; Slew Rate:310V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:15V; Supply Voltage Min:-15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.