Texas Instruments THS4051IDG4

Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4051IDG4.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages10 years ago

Texas Instruments

CAD Models

Download Texas Instruments THS4051IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.294
$ 2.294
Stock
112,081
224,076
224,076
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
240 V/µs
240 V/µs
240 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4051IDG4.

Related Parts

Texas InstrumentsTHS4051CDR
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4051CDG4
70-MHz Low-Cost Voltage-Feedback Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4051CD
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4051IDG4 provided by its distributors.

Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
IC, OP AMP, 70MHZ, 240V/ us, SOIC-8
ROHS3Compliant EAR99 THS4051 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 6muA 9V 70000kHz
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
THS4051 70-MHZ LOW-COST VOLTAGE-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.