Texas Instruments THS4042CDG4

Operational Amplifier, 2 Func, 10000uV Offset-Max, 165MHz Band Width, BIPolar, PDSO8
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4042CDG4.

Arrow Electronics

Datasheet34 pages15 years ago

Texas Instruments

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4042CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.78
$ 8.344
$ 8.344
Stock
133,243
168,626
168,626
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
165 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4042CDG4.

Related Parts

Texas InstrumentsTHS4042ID
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas InstrumentsTHS4062ID
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
Texas InstrumentsTHS4062CDR
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4042CDG4 provided by its distributors.

Operational Amplifier, 2 Func, 10000uV Offset-Max, 165MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.