Texas Instruments THS3201DR

Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R
$ 5.749
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3201DR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages18 years ago

Augswan

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3201DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.749
$ 7.956
Stock
183,681
297,580
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
6.6 V
6.6 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3201DR.

Related Parts

Texas InstrumentsTHS3201D
1.8-GHz, LOW DISTORTION, CURRENT FEEDBACK AMPLIFIER | IC OPAMP CFA 1 CIRCUIT 8SOIC
Texas InstrumentsTHS3201DG4
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC Tube
Texas InstrumentsOPA1632D
Texas Instruments OPA1632D Op-amp buffer amplifier for instrumentation use

Descriptions

Descriptions of Texas Instruments THS3201DR provided by its distributors.

Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R
1.8GHz Current Feedback Amplifier 8-SOIC -40 to 85
14mA 9.8KV/μs 1.65nV/rtHz@ ±5V 115mA 1 1 ±7.5V,15V 700μV 14μA 1.8GHz Current Feedback SOIC-8 SMD mount,glue mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:10500V/µs; Supply Voltage Min:6.6V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.008% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.