Texas Instruments THS3115CDG4

Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC 0 to 70
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3115CDG4.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet23 pages18 years ago
Datasheet31 pages24 years ago

iiiC

CAD Models

Download Texas Instruments THS3115CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
Stock
29,539
347,851
Authorized Distributors
0
2
Case/Package
D
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
103 MHz
103 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
53 dB
53 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
4.9 mA
4.9 mA

Descriptions

Descriptions of Texas Instruments THS3115CDG4 provided by its distributors.

Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC 0 to 70
OP Amp Dual Current Fdbk ±15V/30V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:110MHz; Slew Rate:1550V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.