Texas Instruments THS3115CD

Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC 0 to 70
$ 3.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3115CD.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet31 pages24 years ago

Farnell

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3115CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3115CD.

Related Parts

Texas InstrumentsTHS3115ID
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC -40 to 85
Texas InstrumentsTHS3125ID
Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-SOIC -40 to 85
Texas InstrumentsTHS3096D
Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments THS3115CD provided by its distributors.

Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC 0 to 70
Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin SOIC Tube
High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz
4.9mA(x2 Channels) 1.55KV/μs 2.2nV/rtHz@ ±5V 103MHz 270mA 2 2 3mV 330nA 110MHz Current Feedback SOIC-14 SMD mount 1.5mm(height)
IC, OP AMP DUAL 110MHZ CURRENT O/P; Op Amp Type:Current Feedback; No. of Amplifiers:2; Bandwidth:95MHz; Slew Rate:1550V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:3115; Gain Bandwidth:110MHz; Package / Case:SOIC; Slew Rate:1550V/µs; Supply Voltage Max:30V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.