Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS3001ID

IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC
$ 9.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3001ID.

Texas Instruments

Datasheet38 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet19 pages19 years ago

Farnell

HQonline

LCSC

Newark

Inventory History

3 month trend:
-1.26%

CAD Models

Download Texas Instruments THS3001ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.72
$ 10.16
Stock
220,345
196,528
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6500 V/µs
6500 V/µs
Gain Bandwidth Product
1.75 GHz
1.75 GHz
Input Offset Voltage (Vos)
1 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
62 dB
62 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
6.6 mA
6.6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3001ID.

Related Parts

Texas InstrumentsTHS3001CDG4
IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsTHS3001CD
IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsTHS3061DG4
High-Voltage, High Slew- ate Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS3001ID provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 3000uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas Instruments Current feedback op amp, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Op Amp, High Speed Cfb, Smd, 3001; No. Of Amplifiers:1 Amplifier; Bandwidth:420Mhz; Slew Rate:1700V/Μs; Supply Voltage Range:± 4.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3001ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3001ID .
  • THS3001ID.