Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS3001CDGNR

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3001CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet19 pages19 years ago

Sierra IC

CAD Models

Download Texas Instruments THS3001CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.359
$ 8.359
Stock
225,400
237,077
237,077
Authorized Distributors
0
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
6500 V/µs
6500 V/µs
6500 V/µs
Gain Bandwidth Product
1.75 GHz
1.75 GHz
1.75 GHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6.6 mA
6.6 mA
6.6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3001CDGNR.

Related Parts

Texas InstrumentsTHS3001IDGNR
ROHS3Compliant EAR99 THS3001 Tape & Reel (TR) op amp buffer circuit 3mm 2muA 3mV 420000kHz
Texas InstrumentsTHS3001HVIDGN
Operational Amplifier, 1 Func, 3000uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS3001HVCDGN
Op Amp Single High Speed Amplifier ±18.5V/37V 8-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments THS3001CDGNR provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
420-MHz Current-Feedback Amplifier 8-HVSSOP 0 to 70
6.6mA 6.5KV/μs 1.6nV/rtHz 1.75GHz 120mA 1 1 ±16V,32V 1mV 2μA 420MHz Current Feedback HVSSOP-8 SMD mount,glue mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:6500V/µs; Supply Voltage Min:9V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.