Texas Instruments THS1215IPWR

Converters - Analog to Digital (ADC) 12-Bit, 15 MSPS w/Low Pwr & exc ENOB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1215IPWR.

Mouser

Datasheet24 pages18 years ago

CAD Models

Download Texas Instruments THS1215IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.951
$ 14.951
Stock
162,731
568,176
568,176
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
15 Msps
15 Msps
15 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments THS1215IPWR provided by its distributors.

Converters - Analog to Digital (ADC) 12-Bit, 15 MSPS w/Low Pwr & exc ENOB
IC ADC 12BIT PIPELINED 28TSSOP
IC A/D 15MSPS 12BIT LP 28-TSSOP
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:15MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.