Texas Instruments TDP142RNQT

TDP142 DisplayPort 8.1 Gbps Linear Redriver 3V to 3.6V 40-Pin WQFN T/R
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDP142RNQT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.41%

CAD Models

Download Texas Instruments TDP142RNQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 2.227
$ 2.227
Stock
214,554
501,036
501,036
Authorized Distributors
2
1
1
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
4
4
4
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
-
-
-
Number of Pins
40
40
40

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDP142RNQT.

Descriptions

Descriptions of Texas Instruments TDP142RNQT provided by its distributors.

TDP142 DisplayPort 8.1 Gbps Linear Redriver 3V to 3.6V 40-Pin WQFN T/R
8.1 Gbps DP1.4 linear redriver 40-WQFN 0 to 70
QFN-40-EP(4x6) Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 40WQFN
Display Port Signal Buffers and Repeaters
IC INTERFACE SPECIALIZED 40WQFN / Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.