Texas Instruments TDP142RNQR

TDP142 DisplayPort 8.1 Gbps Linear Redriver 3V to 3.6V 40-Pin WQFN T/R
$ 2.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDP142RNQR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.42%

CAD Models

Download Texas Instruments TDP142RNQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.829
$ 3.979
$ 3.979
Stock
512,481
182,143
182,143
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
40
40
40
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDP142RNQR.

Descriptions

Descriptions of Texas Instruments TDP142RNQR provided by its distributors.

TDP142 DisplayPort 8.1 Gbps Linear Redriver 3V to 3.6V 40-Pin WQFN T/R
IC INTERFACE SPECIALIZED 40WQFN
IC TRANSCEIVER FULL 5/3 28SSOP
QFN-40-EP(4x6) Interface - Specialized ROHS
Display Port Signal Buffers and Repeaters
Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.