Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCM320AC36IPT

Contains Lead Not Qualified Non-RoHS Compliant CMOS codec 7mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCM320AC36IPT.

Texas Instruments

Datasheet23 pages27 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 1.845
Stock
22,365
31,266
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
-
-
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TCM320AC36IPT provided by its distributors.

Contains Lead Not Qualified Non-RoHS Compliant CMOS codec 7mm
Voice-Band Audio Processor 48-LQFP -40 to 85
VOICE-BAND AUDIO PROCESSORS VBAPE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.