Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCM320AC36CN

Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 24.325mm
$ 1.508

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCM320AC36CN.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.508
$ 1.598
Stock
93,351
48,679
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
-
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTLV320AC37CN
Audio Codec 1ADC / 1DAC 13bit 20-Pin PDIP

Descriptions

Descriptions of Texas Instruments TCM320AC36CN provided by its distributors.

Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 24.325mm
Voice-Band Audio Processor 20-PDIP 0 to 70
SPECIALTY CONSUMER CIRCUIT PDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.