Texas Instruments TCA9534DWT

8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9534DWT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments TCA9534DWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.939
$ 0.793
Stock
272,592
302,766
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Interface
-
I2C
Frequency
-
400 kHz
Number of I/Os
8
8
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9534DWT.

Descriptions

Descriptions of Texas Instruments TCA9534DWT provided by its distributors.

8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Low Voltage 8-Bit I²C and SMBUS Low-Power I/O Expander with Interrupt Output and Configuration Registers 16-Pin SOIC T/R
I/O EXPANDER, 8BIT, 400KHZ, SOIC-16; Configuration puce: 8bit; Fréquence de bus: 400kHz; Type d'interface CI: I2C, SM Bus; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC
I/O EXPANDER, 8BIT, 400KHZ, SOIC-16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; No. of I/O's:8I/O's; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9534DWT .