Texas Instruments TCA9534DWR

8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9534DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-13.85%

CAD Models

Download Texas Instruments TCA9534DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.939
Stock
322,758
272,592
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Interface
I2C
-
Frequency
400 kHz
-
Number of I/Os
8
8
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9534DWR.

Descriptions

Descriptions of Texas Instruments TCA9534DWR provided by its distributors.

8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
22mA I2C 8-Pin 1.65V-5.5V 400kHz SMD, Adhesive Mount SOIC-16
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SOIC T/R
CA9534 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active io expander 1.8V 10.3mm 400kHz 0.04mA
IC I/O EXPANDER I2C 8B 16-SOIC / Low Voltage 8-Bit I2C and SMBUS Low-Power I/O Expander with Interrupt Output and Configuration Registers
400kHz I2C SOP-16-300mil I/O Expanders ROHS
IC I/O EXPANDER I2C 8B 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.