Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5760MDAPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 32-Pin HTSSOP EP T/R
$ 3.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5760MDAPR.

Texas Instruments

Datasheet66 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages12 years ago
Datasheet66 pages13 years ago
Datasheet64 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-25.03%

CAD Models

Download Texas Instruments TAS5760MDAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.437
$ 3.84
Stock
666,003
426,685
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
32
32
Number of Channels
-
2
Output Power
-
40 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5760MDAPR.

Descriptions

Descriptions of Texas Instruments TAS5760MDAPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 32-Pin HTSSOP EP T/R
55-W stereo, 114-W mono, 4.5- to 26.4-V supply, digital input Class-D audio amplifier 32-HTSSOP -25 to 85
0.02%@ 4Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 3V 55.2*1 @ 4Ω,63.5*2 @ 4Ω 3.6V 8Ω D kind HTSSOP-32 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.