Texas Instruments TAS5755MDFDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 69.6W Class-D 56-Pin HTSSOP EP T/R
$ 2.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5755MDFDR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.42%

CAD Models

Download Texas Instruments TAS5755MDFDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.559
$ 3.809
Stock
400,280
334,327
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
56
56
Number of Channels
-
-
Output Power
-
50 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5755MDFDR.

Descriptions

Descriptions of Texas Instruments TAS5755MDFDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 69.6W Class-D 56-Pin HTSSOP EP T/R
50-W stereo, 100-W mono, 8- to 26.4-V, digital input open loop Class-D audio amplifier w/ 2.1 mode 56-HTSSOP 0 to 125
TAS5755M Digital Input Audio Amplifier with Integrated Audio Processor and 2.1 Mode Support 3V to 3.6V 56-Pin HTSSOP T/R
0.03%@ 8Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 3V 50W 3.6V 4Ω D kind HTSSOP-56 SMD mount,glue mount 1.05mm(height)
IC AMP CLSS D MONO/STER 56HTSSOP / 2 x 50-W or 2 x 19-W+1 x 50-W Digital Input Audio Amplifier With Equalizer, 2- Band DRC, And License-Free 3D Effect

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.