Texas Instruments TAS5755MDFD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 69.6W Class-D 56-Pin HTSSOP EP Tube
$ 3.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5755MDFD.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TAS5755MDFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.809
$ 2.559
Stock
334,327
400,280
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
56
56
Number of Channels
-
-
Output Power
50 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5755MDFD.

Descriptions

Descriptions of Texas Instruments TAS5755MDFD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 69.6W Class-D 56-Pin HTSSOP EP Tube
50-W stereo, 100-W mono, 8- to 26.4-V, digital input open loop Class-D audio amplifier w/ 2.1 mode 56-HTSSOP 0 to 125
Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO56
0.03%@ 8Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 3V 19*2 @ 4Ω,50*1 @ 6Ω 3.6V 2Ω,4Ω,6Ω D kind HTSSOP-56 SMD mount 1.05mm(height)
AUDIO POWER AMPLIFIER, CLASS D, HTSSOP; Puissance de sortie: 50W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 3V à 3.6V; Type de boîtier d'amplificateur: HTSSOP; Nombre de broches
AUDIO POWER AMPLIFIER, CLASS D, HTSSOP; Output Power:50W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:3V to 3.6V; Amplifier Case Style:HTSSOP; No. of Pins:56Pins; Load Impedance:6ohm; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5755MDFD .