Texas Instruments TAS5753MDDCAR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W/18.9W Class-D 48-Pin HTSSOP T/R
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5753MDDCAR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-2.76%

CAD Models

Download Texas Instruments TAS5753MDDCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 4.946
Stock
835,666
286,819
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
20 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5753MDDCAR.

Descriptions

Descriptions of Texas Instruments TAS5753MDDCAR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W/18.9W Class-D 48-Pin HTSSOP T/R
Digital Input Audio Power Amplifier with EQ and 3-Band AGL | IC AMP AUDIO CLASS D 48HTSSOP
20-W stereo, 39-W mono, 4.5-to 26.4-V, digital input open loop Class-D audio amplifier w/ AGL & HP 48-HTSSOP 0 to 85
AUDIO POWER AMPLIFIER, CLASS D, HTSSOP48
AUDIO POWER AMPLIFIER, CLASS D, HTSSOP48; Output Power: 20W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 2.97V to 3.63V; Amplifier Case Style: HTSSOP; No. of Pins: 48Pins; Load Impedance: 4ohm; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.