Texas Instruments TAS5753MDDCA

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.9W Class-D 48-Pin HTSSOP EP Tube
$ 4.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5753MDDCA.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5753MDDCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.577
$ 4.25
Stock
262,345
806,412
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
-
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5753MDDCA.

Descriptions

Descriptions of Texas Instruments TAS5753MDDCA provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.9W Class-D 48-Pin HTSSOP EP Tube
20-W stereo, 39-W mono, 4.5-to 26.4-V, digital input open loop Class-D audio amplifier w/ AGL & HP 48-HTSSOP 0 to 85
I²S Input Class-D Amplifier with Digital Audio Processor and DirectPath HP and Line Driver Stereo 2-Channel 20W 48-Pin HTSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.