Texas Instruments TAS5715PHP

Audio Amp Headphone/Speaker 2-CH Stereo 21.5W Class-D 48-Pin HTQFP EP Tray
$ 5.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5715PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages12 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5715PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.617
$ 4.745
Stock
287,635
477,024
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
2
Output Power
25 W
25 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5715PHP.

Related Parts

Texas InstrumentsTAS5751MDCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 21.5W Class-D 48-Pin HTSSOP EP T/R
Texas InstrumentsTAS5713PHPR
25-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band DRC 48-HTQFP 0 to 85
Texas InstrumentsTAS5760LDCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 48-Pin HTSSOP EP Tube
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Analog DevicesADAU1592ACPZ-RL7
IC AMP AUDIO PWR 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Analog DevicesADAU1592ACPZ-RL
IC AMP AUDIO PWR 24W 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Texas Instruments TAS5715PHP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 21.5W Class-D 48-Pin HTQFP EP Tray
0.03%@ 8Ω @ 1W 2-Channel (Stereo) 8V 41.5*2 @ 4Ω 26V D kind QFP SMD mount 1.05mm(height)
25-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier with EQ, DRC, & HP 48-HTQFP 0 to 85
8542.33.00.01 TAS5715 Tray Depop I2C Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3.318V 1mm 41.5W x 2 @ 4Ohm 85mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.