Texas Instruments TAS5706APAPG4

20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5706APAPG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages12 years ago
Datasheet71 pages15 years ago
Datasheet41 pages18 years ago
Technical Drawing2 pages23 years ago

iiiC

CAD Models

Download Texas Instruments TAS5706APAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.931
$ 7.931
Stock
140,889
254,913
254,913
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
4
4
Output Power
20.6 W
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5706BPAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5716PAPR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Analog DevicesADAU1592ACPZ-RL7
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R
Analog DevicesADAU1592ACPZ-RL
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5706APAPG4 provided by its distributors.

20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
GULL WING RoHS Compliant Lead Free Surface Mount audio amplifier 85C 20kHz 60dB 20.6W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.