Texas Instruments TAS5705PAPG4

Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5705PAPG4.

Texas Instruments

Datasheet72 pages15 years ago
Datasheet29 pages17 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TAS5705PAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 6.8
Stock
29,705
757,288
757,288
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
20 W
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TAS5705PAPG4 provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
20-W Stereo I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85
IC AMP AUDIO PWR 20W STER 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.