Texas Instruments TAS5615DKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
$ 11.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5615DKD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages15 years ago

Farnell

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5615DKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.396
$ 10.17
Stock
220,407
378,756
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
44
44
Number of Channels
2
-
Output Power
300 W
300 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5616DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
Texas InstrumentsTAS5612LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5630DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP Tube
Analog DevicesMAX9744ETH+
MAX9744 Series 14V 22.5 W Class D Stereo Surface Mount Audio Amplifier - TQFN-44
Analog DevicesMAX9744ETH+T
MAX9744 Series 14 V 22.5W Class D Stereo Surface Mount Audio Amplifier - TQFN-44
STMicroelectronicsSTA350BWTR
STA350BW Series 26 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36

Descriptions

Descriptions of Texas Instruments TAS5615DKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 44-HSSOP 0 to 70
Speaker Amplifier IC; Amplifier Class:D; No. of Channels:4; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:HSSOP; No. of Pins:44; Amplifier Output:Single Ended ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.