Texas Instruments TAS5614ADKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
$ 8.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5614ADKD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5614ADKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.775
$ 8.463
Stock
169,227
796,933
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
44
44
Number of Channels
-
-
Output Power
160 W
150 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5614ADKD.

Related Parts

Texas InstrumentsTAS5613ADKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5631BDKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5613ADKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5614ADKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 44-HSSOP 0 to 70
1% 1-Channel(Mono)/2-Channel(Stereo) 18V 300*1 @ 2Ω,200*2 @ 3Ω 38V D kind HSSOP-44 SMD mount 3.3mm(height)
IC AMP AUDIO 150W STER D 44HSSOP
TAS5614A 150W STEREO/300W MONO P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.