Texas Instruments TAS5613ADKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5613ADKD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago

CAD Models

Download Texas Instruments TAS5613ADKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.033
Stock
121,001
268,718
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
44
44
Number of Channels
-
-
Output Power
300 W
150 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
18 V
-
Max Supply Voltage
38 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5630BDKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-D 44-Pin HSSOP EP Tube
Texas InstrumentsTAS5614ADKDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 44-Pin HSSOP EP T/R
Texas InstrumentsTAS5614ADKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5613ADKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
150-W stereo, 300-W mono, 18- to 38-V supply, analog input Class-D audio amplifier 44-HSSOP 0 to 70
8542.33.00.01 TAS5613 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 3.5mm 300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.